The A4E350-AA06-02 axial fan from Ebm-Papst features a maximum airflow of 1107.3 CFM and a maximum power dissipation of 205W. It operates within a temperature range of -13°C to 86°C and has a diameter of 353mm. The fan is rated for 230V and has a termination type of lead wire. It is designed for use in applications with an operating frequency of 50 or 60 Hz and has an IP44 rating.
Ebm-Papst A4E350-AA06-02 technical specifications.
| Airflow | 1107.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 353mm |
| Max Operating Temperature | 86°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 205W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Ratings | IP44 |
| RPM | 1550RPM |
| Series | A4E350 |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Width | 101.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst A4E350-AA06-02 to view detailed technical specifications.
No datasheet is available for this part.