AC Fan Axial Ball Bearing 230V 626 X 209.5mm
Ebm-Papst A6E630-AN01-01 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50Hz |
| Category | AC Fan |
| Nominal Speed | 860r/min |
| Maximum Pressure | 100Pa |
| Line Current | 2.62A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 626 X 209.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst A6E630-AN01-01 to view detailed technical specifications.
No datasheet is available for this part.