
AC Axial Fan delivering 120 CFM airflow at 3400 RPM. Features ball bearings for durability and operates on 115V or 230V supply voltage across 50/60 Hz frequencies. Constructed with PVC and plastic materials in a black, 119mm square housing with 32mm depth, this fan offers flange mounting and lead termination. Rated IP21, it operates within a temperature range of -4°C to 70°C with a maximum power consumption of 11W and a noise level of 51 dBA.
Sign in to ask questions about the Ebm-Papst AC4300H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst AC4300H technical specifications.
| Airflow | 120CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise (dB) | 51dB |
| Noise Level | 51 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 11W |
| Ratings | IP21 |
| Reach SVHC Compliant | No |
| RPM | 3400RPM |
| Series | AC4300 |
| Size | 120mm |
| Speed | 3400RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 0.716lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst AC4300H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
