AC Fans AC Fan, 172x51mm 115/230V, Lead, IP68
Ebm-Papst AC6200NMU technical specifications.
| Airflow | 206CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 51mm |
| Height | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 14W |
| Noise | 50dBA |
| Noise Level | 50dB |
| Operating Supply Voltage | 265V |
| Power Consumption | 14W |
| Ratings | IP55, Water Resistant |
| Reach SVHC Compliant | No |
| RPM | 2850RPM |
| Series | 6200NU |
| Speed | 2850RPM |
| Termination | 2 Wire Leads |
| Voltage Rating (AC) | 500mV |
| Weight | 2lb |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.