Ebm-Papst ACi4410HH technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 85 to 132V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3300r/min |
| Maximum Airflow | 103CFM |
| Noise Level | 42dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst ACi4410HH to view detailed technical specifications.
No datasheet is available for this part.