
General purpose AC fan with tubeaxial construction, delivering 94.2 CFM airflow at 3000 RPM. Features ball bearings for durability and operates on a 230V, 50 Hz supply with 3.2W power consumption. Measuring 119mm x 119mm x 38mm, this plastic fan is rated IP54 for water resistance and operates within a temperature range of -4°C to 167°C. Mounting is facilitated by flanges, and termination is via lead wire.
Ebm-Papst ACI4420H technical specifications.
| Airflow | 94.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.3W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise (dB) | 39dB |
| Noise Level | 39 dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3.3W |
| Radiation Hardening | No |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RPM | 3000RPM |
| Series | ACi4400 |
| Size | 120mm |
| Speed | 3000RPM |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Weight | 0.551lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst ACI4420H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
