
AC Fan, featuring tubeaxial construction and a 120mm size, delivers 105.9 CFM airflow at 3350 RPM. This fan operates on a 230V supply, consuming 4.4W with a noise level of 42 dBA. It utilizes ball bearings for durability and is rated IP54 for water resistance. The plastic housing measures 119mm x 119mm x 38mm, with an operating temperature range of -4°C to 167°C.
Ebm-Papst ACI4420HH technical specifications.
| Airflow | 105.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.4W |
| Noise | 42dBA |
| Noise (dB) | 42dB |
| Noise Level | 42 dB |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 4.4W |
| Radiation Hardening | No |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RPM | 3350RPM |
| Series | ACi4400 |
| Size | 120mm |
| Speed | 3350RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 0.551lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst ACI4420HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.