
Ebm-Papst D2D133-AB02-07 technical specifications.
| Bearing Type | Ball |
| Height | 173.5mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 215W |
| Mount | External |
| Operating Supply Voltage | 400V |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2640RPM |
| Series | D2D133 |
| Speed | 2640RPM |
| Termination | 3 Wire Leads |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2D133-AB02-07 to view detailed technical specifications.
No datasheet is available for this part.
