
Centrifugal AC blower with 156 CFM airflow and 115V operating voltage. Features ball bearing for durability, a metal construction, and operates at 1100 RPM. Offers a wide temperature range from -40°C to 176°C and a noise level of 49 dB. Designed for flange mounting with 2-wire lead termination, suitable for 50/60 Hz operation.
Ebm-Papst D2E097-BE11-77 technical specifications.
| Airflow | 156CFM |
| Bearing Type | Ball |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Length | 7.09mm |
| Material | Metal |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise (dB) | 45dB |
| Noise Level | 49 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| Ratings | IP22 |
| RPM | 1100RPM |
| Series | D2E097 |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 3.5lb |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E097-BE11-77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
