Ebm-Papst D2E133-AM47-A3 technical specifications.
| Airflow | 353CFM |
| Bearing Type | Ball |
| Current Rating | 880mA |
| Depth | 171.5mm |
| Height | 180mm |
| Length | 171.5mm |
| Material | Metal |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 200W |
| Mounting Hole Spacing | 238mm |
| Noise | 55dBA |
| Noise Level | 59dB |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Ratings | IP44 |
| RPM | 1800RPM |
| Series | D2E133 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 230V |
| Weight | 7.8lb |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E133-AM47-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
