
AC Blower with ball bearing for reliable operation. Features a steel construction in silver, measuring 270mm in depth, 213mm in height, and 270mm in width. Operates at 230V and 50Hz, consuming 200W with a maximum power dissipation of 220W. Offers an operating temperature range from -13°C to 86°C and a noise level of 57.9dB at 1900 RPM. Rated IP44 for environmental protection.
Sign in to ask questions about the Ebm-Papst D2E133-DM27-D8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst D2E133-DM27-D8 technical specifications.
| Bearing Type | Ball |
| Package/Case | 204 |
| Color | Silver |
| Current Rating | 880mA |
| Depth | 270mm |
| Frequency | 50Hz |
| Height | 213mm |
| Material | Steel |
| Max Operating Temperature | 86°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 220W |
| Mount | External |
| Noise (dB) | 57.9dB |
| Noise Level | 57.9dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 200W |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 1900RPM |
| Series | D2E133 |
| Speed | 1700RPM |
| Termination | Terminal Block |
| Weight | 4.4kg |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E133-DM27-D8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
