
AC Blower, radial construction, featuring a robust metal housing and ball bearings for reliable operation. Delivers 353 CFM airflow at 230V, consuming 195W with an 820mA current rating. Operates across a wide temperature range from -40°C to 176°C, with a noise level of 55 dBA. Designed for flange mounting with 254mm hole spacing, this blower is lead-free and terminates with leads.
Ebm-Papst D2E133-DM47-01 technical specifications.
| Airflow | 353CFM |
| Bearing Type | Ball |
| Package/Case | 204 |
| Current Rating | 820mA |
| Depth | 270mm |
| Height | 213mm |
| Lead Free | Lead Free |
| Length | 270mm |
| Material | Metal |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 195W |
| Mount | Flanges |
| Mounting Hole Spacing | 254mm |
| Noise | 55dBA |
| Noise (dB) | 55dB |
| Noise Level | 58,62 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| RPM | 2200RPM |
| Series | D2E133 |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 9.7lb |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E133-DM47-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
