
The D2E146-HR25-13 is a flange mount fan with an airflow rating of 350CFM. It measures 195mm in depth, 216mm in height, and 220mm in length, with a width of 178mm. The fan operates at 60Hz and has a maximum power dissipation of 192W. It is lead free and has a noise level of 52dBA. The fan is packaged in bulk and is suitable for general use.
Ebm-Papst D2E146-HR25-13 technical specifications.
| Airflow | 350CFM |
| Depth | 195mm |
| Height | 216mm |
| Lead Free | Lead Free |
| Length | 220mm |
| Max Power Dissipation | 192W |
| Mount | Flanges |
| Noise | 52dBA |
| Noise Level | 52 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | D2E146 |
| Termination | Rectangular |
| Voltage Rating | 115V |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E146-HR25-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.