The D3G160-DA05-02 is a flange mount fan with a maximum airflow of 424CFM and a bearing type of ball. It has a maximum power dissipation of 85W and is mounted via wire. The fan is designed for general use and has a noise level of 58dBA. It is supplied as a single unit with 2 wire leads for termination.
Ebm-Papst D3G160-DA05-02 technical specifications.
| Airflow | 424CFM |
| Bearing Type | Ball |
| Max Power Dissipation | 85W |
| Mount | Wire |
| Noise | 58dBA |
| Package Quantity | 1 |
| Series | D3G160 |
| Termination | 2 Wire Leads |
| Weight | 10lb |
| Width | 214mm |
| RoHS | Compliant |
No datasheet is available for this part.