
The D3G250-EF41-01 is a ball bearing fan with a current rating of 1.7A and an operating supply voltage of 400V. It has a maximum operating temperature of 40°C and a minimum operating temperature of -25°C. The fan measures 349mm in width, 392mm in height, and 388mm in depth, with a weight of 15.8kg. It is designed for use in general applications and is suitable for operating in environments with a noise level of up to 86 dBA.
Ebm-Papst D3G250-EF41-01 technical specifications.
| Bearing Type | Ball |
| Current Rating | 1.7A |
| Depth | 388mm |
| Height | 392mm |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mounting Hole Spacing | 328mm |
| Noise Level | 86 dBA |
| Operating Supply Voltage | 400V |
| Series | D3G 250 |
| Speed | 1500RPM |
| Static Pressure | 100Pa |
| Voltage Rating (AC) | 400V |
| Weight | 15.8kg |
| Width | 349mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst D3G250-EF41-01 to view detailed technical specifications.
No datasheet is available for this part.