
The D4E146-AA25-34 fan features a ball bearing design and a maximum power dissipation of 128W. It operates at a voltage rating of 115V and has a noise level of 55dBA. The fan is designed for flange mount applications and is packaged in bulk. It is not radiation hardened and is lead free.
Sign in to ask questions about the Ebm-Papst D4E146-AA25-34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst D4E146-AA25-34 technical specifications.
| Airflow | 450CFM |
| Bearing Type | Ball |
| Depth | 8.11mm |
| Height | 8.62mm |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Power Dissipation | 128W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 50 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | D4E146 |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Weight | 7.7lb |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D4E146-AA25-34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.