
High-performance centrifugal fan with 1156.6 CFM airflow and 1150 RPM speed. Features durable ball bearings, 2.84A current rating, and operates within a -13°C to 86°C temperature range. This external mount blower offers 650W maximum power dissipation and 230V operating supply voltage. Equipped with wire lead termination and IP22 ingress protection, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst D4E225-CC01-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 1156.6CFM |
| Bearing Type | Ball |
| Current Rating | 2.84A |
| Max Operating Temperature | 86°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 650W |
| Mount | External |
| Operating Supply Voltage | 230V |
| Ratings | IP22 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RPM | 1150RPM |
| Series | D4E225 |
| Termination | Wire Leads |
| Width | 341mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D4E225-CC01-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
