
12V DC axial fan with 161.9 CFM airflow and 6000 RPM speed. Features ball bearing for durability, operating between -4°C and 149°C. This 119mm fan has a 38mm depth, 21W power consumption, and 60 dBA noise level. Includes 310mm 2-wire leads and flange mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst DV4112N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 161.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 21W |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 9V |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | 61 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 21W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | DV4100 |
| Size | 119mm |
| Speed | 6000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.827lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV4112N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
