
High-performance axial DC fan delivering 161.9 CFM airflow at 6000 RPM. Features durable ball bearings, a robust plastic construction, and operates on a 24V supply voltage with a maximum power consumption of 20.5W. Rated IP68 for waterproof and dust-tight operation, this fan is suitable for environments ranging from -4°C to 65°C. Mounting is facilitated by flanges, and termination is via 310mm leads.
Ebm-Papst DV4114N technical specifications.
| Airflow | 161.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 21W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | 61 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 20.5W |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | DV4100 |
| Size | 119mm |
| Speed | 6000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.827lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV4114N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
