
High-performance DC axial fan delivering 161.9 CFM airflow at 6000 RPM. Features durable ball bearings, a 48V operating voltage, and a maximum power consumption of 20W. Constructed from plastic with a 119mm size, 38mm depth, and 119mm width, this fan operates between -4°C and 65°C. Termination is via lead wire with a 310mm lead length, and mounting is facilitated by flanges.
Ebm-Papst DV4118N technical specifications.
| Airflow | 161.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 21W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| Power Consumption | 20W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6000RPM |
| Series | DV4100 |
| Size | 119mm |
| Speed | 6000RPM |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 0.827lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV4118N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.