
Axial DC fan delivering 158.9 CFM airflow at 5000 RPM. Features ball bearings for durability and a plastic housing. Operates from -4°C to 149°C with a maximum power consumption of 21W. Mountable via flanges, this fan utilizes 2-wire lead termination and has a noise level of 56 dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst DV5212N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 158.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 21W |
| Mount | Flanges |
| Noise | 56dBA |
| Noise Level | 56 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 21W |
| Radiation Hardening | No |
| RPM | 5000RPM |
| Series | DV5200 |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.915lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV5212N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
