
The DV5214/2N axial fan from Ebm-Papst features a maximum airflow of 159CFM and operates at a maximum speed of 5000RPM. It has a maximum operating temperature of 149°C and a minimum operating temperature of -4°C. The fan is rated for a maximum power dissipation of 20.4W and consumes 20W of power. It is packaged in bulk and has a voltage rating of 24V.
Sign in to ask questions about the Ebm-Papst DV5214/2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst DV5214/2N technical specifications.
| Airflow | 159CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 127mm |
| Height | 38mm |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 20.4W |
| Noise | 56dBA |
| Noise Level | 56 dB |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 20W |
| Radiation Hardening | No |
| Ratings | IP54, Water Resistant |
| RPM | 5000RPM |
| Series | DV5200 |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV5214/2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
