DC Fans DC Tubeaxial Fan 24VDC
Checking distributor stock and pricing after the page loads.
| Airflow | 158.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 127mm |
| Lead Free | Contains Lead |
| Length | 127mm |
| Material | Metal |
| Max Power Dissipation | 21W |
| Noise | 56dBA |
| Noise Level | 56dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 20.4W |
| Series | DV5200 |
| Speed | 5000RPM |
| Termination | 3 Wire Leads |
| Thickness | 38mm |
| Weight | 1.08lb |
| Width | 38mm |
| RoHS | Compliant |