
High-performance DC axial fan, 24V, delivering 317.8 CFM airflow at 4300 RPM. Features durable ball bearings, metal construction, and a 172mm diameter with 50.8mm width. Operates across a wide temperature range from -4°C to 167°C, with a maximum power consumption of 40W. Approvals include UL, CSA, and VDE. Mounts via flanges and utilizes lead wire termination.
Ebm-Papst DV6224 technical specifications.
| Airflow | 317.8CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 171.5mm |
| Diameter | 172mm |
| Frequency | 833MHz |
| Height | 172mm |
| Length | 171.5mm |
| Material | Metal |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 40W |
| Mount | Flanges |
| Noise | 63dBA |
| Noise Level | 63 dB |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4300RPM |
| Series | DV6200 |
| Speed | 4300RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
