Ebm-Papst DV6224/2 technical specifications.
| Airflow | 317.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 172mm |
| Length | 172mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 40W |
| Noise | 63dBA |
| Noise (dB) | 63dB |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4300RPM |
| Series | DV6200 |
| Size | 172mm |
| Speed | 4300RPM |
| Termination | 3 Wire Leads |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6224/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
