
DC Fans Tubeaxial Fan
Checking distributor stock and pricing after the page loads.
Ebm-Papst DV6224/2TDA-816 technical specifications.
| Airflow | 318CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 50.8mm |
| Diameter | 171.5mm |
| Material | Aluminium |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Noise Level | 63dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 40W |
| Series | DV |
| Speed | 4300RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.82kg |
| RoHS | Compliant |
No datasheet is available for this part.
