
High-performance axial DC fan with ball bearing for demanding thermal management applications. Delivers 317.8 CFM airflow at 4300 RPM, operating from 28V to 60V with a nominal 48V rating. Features a robust metal construction, 172mm diameter, and 50.8mm width, suitable for flange mounting. Rated for 40W power consumption and operates within a temperature range of -4°C to 158°C, with a noise level of 63 dBA. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst DV6248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 317.8CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 171.5mm |
| Diameter | 172mm |
| Frequency | 833MHz |
| Height | 150mm |
| Length | 172mm |
| Material | Metal |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 40W |
| Mount | Flanges |
| Noise | 63dBA |
| Noise Level | 63 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| Power Consumption | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4300RPM |
| Series | DV6200 |
| Speed | 4300RPM |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
