
High-performance axial fan with a 171.5mm diameter and 50.8mm width, delivering 647 CFM airflow. Features durable ball bearings and an aluminum construction for reliable operation. Powered by a 48V DC supply, this fan operates at 6800 RPM with a maximum power consumption of 360W. Suitable for a wide temperature range from -4°C to 65°C, it offers a maximum power dissipation of 390W and a noise level of 79dBA. Termination is via wire leads.
Ebm-Papst DV6318/2TDH5P technical specifications.
| Airflow | 647CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 50.9mm |
| Diameter | 171.5mm |
| Material | Aluminium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 390W |
| Noise Level | 79dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Power Consumption | 360W |
| Radiation Hardening | No |
| RPM | 6800RPM |
| Series | DV6300 |
| Speed | 6800RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 2.1lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6318/2TDH5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
