High-performance DC fan with tubeaxial construction, delivering 400 CFM airflow at 5500 RPM. Features a 24VDC operating voltage and 91W maximum power dissipation. Constructed with an aluminum frame and ball bearings for durability, operating within a -20°C to 60°C temperature range. Axial package with flange mounting, 171.5mm diameter, 159.7mm height, and 50.8mm width.
Ebm-Papst DV6424/2TDP-815 technical specifications.
| Airflow | 400CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 159.7mm |
| Diameter | 171.5mm |
| Height | 159.7mm |
| Length | 171.5mm |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 91W |
| Mount | Flanges |
| Noise | 71dBA |
| Noise Level | 71 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 40W |
| Radiation Hardening | No |
| RPM | 5500RPM |
| Series | DV6400TD |
| Speed | 5500RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.82kg |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV6424/2TDP-815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.