Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst FE1Q-115-060-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 200CFM |
| Bearing Type | Ball |
| Height | 163mm |
| Length | 500mm |
| Max Power Dissipation | 31W |
| Mount | Flanges |
| Noise | 56dBA |
| Noise Level | 56 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FE1Q060 |
| Termination | Terminal Block |
| Voltage Rating | 115V |
| Weight | 5lb |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FE1Q-115-060-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
