
AC Blower with 200 CFM airflow, 230V operating supply voltage, and 50/60 Hz operating frequency. Features ball bearings, an aluminum housing, and a terminal block termination. Designed for flange mounting with a 10.4mm mounting hole diameter and 465.1mm spacing. Operates within a temperature range of -40°C to 60°C, with a maximum power dissipation of 38W and a noise level of 56 dBA. Dimensions include 88mm depth, 60mm diameter, 169mm height, and 471mm length.
Checking distributor stock and pricing after the page loads.
| Airflow | 200CFM |
| Bearing Type | Ball |
| Package/Case | 482 |
| Depth | 88mm |
| Diameter | 60mm |
| Height | 169mm |
| Length | 471mm |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 140°C |
| Max Power Dissipation | 38W |
| Mount | Flanges |
| Mounting Hole Diameter | 10.4mm |
| Mounting Hole Spacing | 465.1mm |
| Noise | 56dBA |
| Noise Level | 54,56 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FE1Q060 |
| Termination | Terminal Block |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 5lb |
| Width | 88mm |
| RoHS | Compliant |
