Sign in to ask questions about the Ebm-Papst FF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst FF80 technical specifications.
| Product Length (mm) | 85 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 85 |
| Type | Fan Filter Guard |
| Cage Code | C0574 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst FF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.