Sign in to ask questions about the Ebm-Papst FT-170-300-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst FT-170-300-001 technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | 300 |
| Depth | 211mm |
| Height | 43mm |
| Lead Free | Lead Free |
| Length | 482.6mm |
| Mount | Rack, Flanges |
| Noise Level | 50 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Series | FT170DC |
| Termination | Terminals |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 3lb |
| Width | 211mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FT-170-300-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
