Ebm-Papst FT-170-300-002 technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | 482 |
| Depth | 211mm |
| Height | 43mm |
| Lead Free | Lead Free |
| Length | 482.6mm |
| Mount | Rack, Flanges |
| Noise | 50dBA |
| Noise Level | 50 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FT170DC |
| Termination | Terminals |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 3lb |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FT-170-300-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.