
The G1G097-AA05-01 is a 24V fan with a maximum operating temperature of 140°C and a minimum operating temperature of -13°C. It has a maximum power dissipation of 16W and operates at 2650RPM. The fan is rated for IP22 and has a noise level of 59dBA. It is a bulk-packaged product with wire leads and a ball bearing type. The fan's airflow is 55.9CFM and it measures 40mm in depth, 137mm in height, 143mm in length, and 40mm in width.
Ebm-Papst G1G097-AA05-01 technical specifications.
| Airflow | 55.9CFM |
| Bearing Type | Ball |
| Depth | 40mm |
| Height | 137mm |
| Length | 143mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 16W |
| Mount | Flanges |
| Noise | 59dBA |
| Noise (dB) | 59dB |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP22 |
| RPM | 2650RPM |
| Series | G1G097 |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.
