
The G1G097-AA07-01 fan from Ebm-Papst is a flange mount device with a depth of 40mm and a voltage rating of 48V. It operates within a temperature range of -25°C to 60°C. The fan is packaged in bulk and is not radiation hardened. Its dimensions are 143mm in length and 137mm in height.
Sign in to ask questions about the Ebm-Papst G1G097-AA07-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst G1G097-AA07-01 technical specifications.
| Depth | 40mm |
| Height | 137mm |
| Length | 143mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G1G097 |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G1G097-AA07-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.