
High-performance DC fan featuring ball bearings for durability and a radial package. Delivers 2200 RPM with a 24V DC rated voltage and 1.9A current rating, consuming a maximum of 40W. Constructed from aluminum with flange mounting, this fan operates between -13°C and 60°C and measures 120mm in diameter with a depth of 115mm. Termination is via wire leads.
Ebm-Papst G1G120-AB67-02 technical specifications.
| Bearing Type | Ball |
| Package/Case | Radial |
| Current Rating | 1.9A |
| Depth | 115mm |
| Diameter | 120mm |
| Height | 178mm |
| Length | 178mm |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 40W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 26.4V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2200RPM |
| Series | EC |
| Size | 184mm |
| Speed | 2200RPM |
| Static Pressure | 0Pa |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 3.5lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G1G120-AB67-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.