DC Blower Centrifugal Ball Bearing 48V 36V to 57V
Checking distributor stock and pricing after the page loads.
Ebm-Papst G1G120-AB71-02 technical specifications.
| Package/Case | Radial |
| Depth | 178mm |
| Height | 184mm |
| Length | 115mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 48V |
| Weight | 1600g |
| RoHS | Compliant |