This flange mount fan is designed for use with 230V power and operates within a temperature range of -25 to 70°C. It is packaged in a bulk configuration and is suitable for use with 50 or 60Hz operating frequencies. The fan is not radiation hardened and has a noise level of N/A. It is intended for use in general applications and is part of the Ebm-Papst G1G126-AA49-71 product line.
Checking distributor stock and pricing after the page loads.
Ebm-Papst G1G126-AA49-71 technical specifications.
| Depth | 174mm |
| Height | 169mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 230V |
| RoHS | Compliant |