
High-performance DC fan featuring ball bearings for durability and a 24V operating supply voltage. Constructed from aluminium with a robust 5A current rating and 100W maximum power dissipation. Operating within a -13°C to 60°C temperature range, this fan offers a speed of 2200 RPM and is designed for flange mounting. Its dimensions are 262mm height, 130mm width, and 226.8mm depth, with wire lead termination and an IP42 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst G1G146-BA07-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bearing Type | Ball |
| Current Rating | 5A |
| Depth | 226.8mm |
| Height | 262mm |
| Length | 130mm |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 100W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP42 |
| RPM | 2200RPM |
| Series | EC |
| Speed | 2200RPM |
| Static Pressure | 0Pa |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 6.2lb |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G1G146-BA07-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
