The G2E085-AA01-05 is a 230V fan with a maximum power dissipation of 30W. It features a ball bearing design and a flange mount for secure installation. The fan operates at 60 Hz and produces a noise level of 57 dB. It is available in bulk packaging with a quantity of 10 units. The fan is lead-free and suitable for general use.
Checking distributor stock and pricing after the page loads.
Ebm-Papst G2E085-AA01-05 technical specifications.
| Airflow | 55.9CFM |
| Bearing Type | Ball |
| Depth | 76mm |
| Height | 116.5mm |
| Lead Free | Lead Free |
| Length | 117.5mm |
| Max Power Dissipation | 30W |
| Mount | Flanges |
| Noise | 57dBA |
| Noise (dB) | 57dB |
| Noise Level | 57 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G2E085 |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 1.7lb |
| Width | 80mm |
| RoHS | Compliant |