Ebm-Papst G2E085-AA05-21 technical specifications.
| Airflow | 55.9CFM |
| Bearing Type | Ball |
| Depth | 76mm |
| Height | 116.5mm |
| Lead Free | Lead Free |
| Length | 117.5mm |
| Max Power Dissipation | 28W |
| Mount | Flanges |
| Noise | 57dBA |
| Noise Level | 57 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G2E085 |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 1.7lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E085-AA05-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.