Ebm-Papst G2E097-HD01-02 technical specifications.
| Bearing Type | Ball |
| Depth | 143mm |
| Height | 137mm |
| Length | 53mm |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 37W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 2300RPM |
| Series | G2E097 |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E097-HD01-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
