
AC Blower with 91 CFM airflow, 115V AC operating voltage, and 60Hz frequency. Features ball bearings, aluminium construction, and flange mounting. Maximum operating temperature is 55°C with a maximum power dissipation of 35W. Noise level is 54 dBA.
Ebm-Papst G2E108-AA05-44 technical specifications.
| Airflow | 91CFM |
| Bearing Type | Ball |
| Depth | 115mm |
| Diameter | 108mm |
| Frequency | 60Hz |
| Height | 168mm |
| Lead Free | Lead Free |
| Length | 159mm |
| Material | Aluminium |
| Max Operating Temperature | 55°C |
| Max Power Dissipation | 35W |
| Mount | Flanges |
| Noise | 54dBA |
| Noise (dB) | 54dB |
| Noise Level | 54 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G2E108 |
| Termination | Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 3lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E108-AA05-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
