
AC Blower, featuring a robust aluminum construction and ball bearing system for reliable operation. Delivers 152 CFM airflow with a 115V AC operating voltage at 50/60 Hz. Designed with a 120mm diameter and 115mm depth, this blower mounts via flanges and terminates with wire leads. Maximum operating temperature is 60°C, with a maximum power dissipation of 105W and a noise level of 62 dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst G2E120-AR54-43 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst G2E120-AR54-43 technical specifications.
| Airflow | 152CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Depth | 115mm |
| Diameter | 120mm |
| Frequency | 60Hz |
| Height | 190mm |
| Lead Free | Lead Free |
| Length | 174mm |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Max Power Dissipation | 105W |
| Mount | Flanges |
| Noise | 62dBA |
| Noise Level | 62 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Outside Diameter | 120mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | G2E120 |
| Size | 174mm |
| Termination | Wire Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 4.5lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E120-AR54-43 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
