
AC Blower with 150 CFM airflow, 230V operating supply voltage, and 60 Hz operating frequency. Features ball bearings, 2050 RPM speed, and a maximum power dissipation of 100W. This blower has a 120mm diameter, 110mm depth, and 110mm width, with overall dimensions of 170.5mm length and 180mm height. Mounts via flanges and terminates with leads.
Sign in to ask questions about the Ebm-Papst G2E120-CR21-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst G2E120-CR21-01 technical specifications.
| Airflow | 150CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Depth | 110mm |
| Diameter | 120mm |
| Height | 180mm |
| Lead Free | Lead Free |
| Length | 170.5mm |
| Max Power Dissipation | 100W |
| Mount | Flanges |
| Noise | 63dBA |
| Noise (dB) | 63dB |
| Noise Level | N/A |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2050RPM |
| Series | G2E120 |
| Speed | 2200RPM |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 4.2lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E120-CR21-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
