
The G2E120-CR21-13 is a ball bearing fan from Ebm-Papst with a maximum operating temperature of 104°C and a minimum operating temperature of -13°C. It has a maximum power dissipation of 100W and is rated for use in IP44 environments. The fan operates at a speed of 2050RPM and is terminated with wire leads.
Ebm-Papst G2E120-CR21-13 technical specifications.
| Bearing Type | Ball |
| Material | Metal |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 100W |
| Ratings | IP44 |
| RPM | 2050RPM |
| Series | G2E120 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 230V |
| Weight | 1.9kg |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E120-CR21-13 to view detailed technical specifications.
No datasheet is available for this part.