Ebm-Papst G2E140-AE77-01 technical specifications.
| Bearing Type | Ball |
| Package/Case | 197 |
| Depth | 226.8mm |
| Height | 247.5mm |
| Length | 226.8mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 115W |
| Mount | Flanges |
| Noise Level | 59,57 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 1500RPM |
| Series | G2E140 |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E140-AE77-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
