
General purpose AC fan featuring ball bearings for durability. This fan operates at 230V AC, drawing 960mA and consuming up to 205W. It delivers 2350 RPM with a static pressure of 0.375Pa, and its dimensions are 130mm (width) x 226mm (depth) x 247mm (height). Constructed from aluminum, it is rated IP44 and mounts via flanges with 115mm spacing.
Ebm-Papst G2E140-AI28-01 technical specifications.
| Bearing Type | Ball |
| Current Rating | 960mA |
| Depth | 226mm |
| Frequency | 50Hz |
| Height | 247mm |
| Length | 130mm |
| Material | Aluminium |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 205W |
| Mount | Flanges |
| Mounting Hole Diameter | 6.3mm |
| Mounting Hole Spacing | 115mm |
| Noise Level | 71,72 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2350RPM |
| Series | G2E140 |
| Speed | 2400RPM |
| Static Pressure | 0.375Pa |
| Termination | Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 2.6kg |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E140-AI28-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
