
Centrifugal AC fan delivering 370.8 CFM airflow at 2150 RPM. Features ball bearings for durability and operates on 230V AC supply at 50/60 Hz. Constructed from aluminum with a depth of 125mm, height of 283mm, and length of 261mm, it mounts via flanges with 7mm diameter holes spaced 110mm apart. Rated IP44, it operates between -13°C and 86°C with a maximum power dissipation of 415W and a noise level of 73.71 dBA.
Ebm-Papst G2E180-EH03-01 technical specifications.
| Airflow | 370.8CFM |
| Bearing Type | Ball |
| Package/Case | 125 |
| Depth | 125mm |
| Height | 283mm |
| Length | 261mm |
| Material | Aluminium |
| Max Operating Temperature | 86°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 415W |
| Mount | Flanges |
| Mounting Hole Diameter | 7mm |
| Mounting Hole Spacing | 110mm |
| Noise | 73.71dBA |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 2150RPM |
| Series | G2E180 |
| Size | 261mm |
| Speed | 2150RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 12lb |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E180-EH03-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
